Manufacturer Part #
RLR07C1001GSBSL
RLR Series 1 kOhm ±2% 0.25 W ±100 ppm/°C Axial Military Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RLR07C1001GSBSL - Technical Attributes
Attributes Table
| Resistance: | 1kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±2% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Metal Film |
| Operating Temp Range: | -65°C to +150°C |
| Dimension: | L 6.35mm x D 2.29mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
100
$2.29
200
$2.27
300
$2.26
400
$2.25
500+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole