Manufacturer Part #
RLR07C1803GSB14
RLR07 Series 0.25 W 180 kOhm ±2 % ±100 ppm/°C Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RLR07C1803GSB14 - Technical Attributes
Attributes Table
| Resistance: | 180kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±2% |
| Temp Coefficient: | ±100ppm/°C |
| Dimension: | L 6.35mm x D 2.29mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
100
$0.355
300
$0.345
1,000
$0.335
2,000
$0.33
4,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole