text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR07C2001GSB14

Military Metal Film Resistor 2 kΩ ±2% 0.25 W ±100 ppm/°C Epoxy Coated Axial

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RLR07C2001GSB14 - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.25W
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.35mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$182.00
USD
Quantity
Unit Price
100
$1.82
200
$1.81
300
$1.80
500
$1.78
1,000+
$1.76
Product Variant Information section