Manufacturer Part #
RLR07C2152FSRE5
RLR05 Series 21.5 KOhm ±1% 1/4 W MIL-PRF-39017 Qualified Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RLR07C2152FSRE5 - Technical Attributes
Attributes Table
| Resistance: | 21.5kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500
$0.38
1,000
$0.375
1,500
$0.37
2,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Through Hole