text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR07C3300GSB14

RLR Series Ø 2.29 x 6.35 mm 330 Ohm ±2 % 0.25 W ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RLR07C3300GSB14 - Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 0.25W
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -65°C to +150°C
Dimension: L  6.35mm x D  2.29mm
Height - Max: 2.5mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$32.00
USD
Quantity
Unit Price
100
$0.32
400
$0.315
1,000
$0.31
2,500
$0.30
4,000+
$0.295
Product Variant Information section