Manufacturer Part #
RLR07C3303GSB14
RLR Series Ø 2.29 x 6.35 mm 330 kOhm ±2 % 0.25 W ±100 ppm/°C Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RLR07C3303GSB14 - Technical Attributes
Attributes Table
| Resistance: | 330kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±2% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 250V |
| Operating Temp Range: | -65°C to +150°C |
| Dimension: | L 6.35mm x D 2.29mm |
| Height - Max: | 2.5mm |
| Dielectric Withstanding Voltage: | 500V |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
100
$0.355
300
$0.345
1,000
$0.335
2,000
$0.33
4,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole