text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR07C5001GSB14

RLR Series 0.25 W 5 kOhm ± 2 % ± 100 ppm/°C Metal Film Resistor Military

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RLR07C5001GSB14 - Technical Attributes
Attributes Table
Resistance: 5kΩ
Rated Power: 0.25W
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.35mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,170.00
USD
Quantity
Unit Price
1,000+
$1.17
Product Variant Information section