text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR07C5101GSB14

RLR Series 5.1 kΩ ±2 % 0.25 W ±100 ppm/°C Military Grade Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RLR07C5101GSB14 - Technical Attributes
Attributes Table
Resistance: 5.1kΩ
Rated Power: 0.25W
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.35mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$35.50
USD
Quantity
Unit Price
100
$0.355
300
$0.345
1,000
$0.335
2,000
$0.33
4,000+
$0.325
Product Variant Information section