text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR07C51R1FSB14

RLR Series Ø 2.29 x 6.35 mm 51.1 Ohm ±1 % 0.25 W ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RLR07C51R1FSB14 - Technical Attributes
Attributes Table
Resistance: 51.1Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -65°C to +150°C
Dimension: L  6.35mm x D  2.29mm
Height - Max: 2.5mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$186.00
USD
Quantity
Unit Price
100
$1.86
200
$1.84
300
$1.83
500
$1.82
1,000+
$1.80
Product Variant Information section