Manufacturer Part #
RLR07C6200GSB14
RLR Series 620 Ω ±2 % 0.25 W ±100 ppm/°C Military Grade Metal Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RLR07C6200GSB14 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RLR07C6200GSB14 - Technical Attributes
Attributes Table
| Resistance: | 620Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±2% |
| Temp Coefficient: | ±100ppm/°C |
| Dimension: | L 6.35mm x D 2.29mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
100
$0.305
400
$0.30
1,000
$0.29
2,500
$0.285
4,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole