Manufacturer Part #
RLR07C6803GRB14
RLR07 Series 0.5 W 680 kOhm ±2 % ±100 ppm/°C Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RLR07C6803GRB14 - Technical Attributes
Attributes Table
| Resistance: | 680kΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±2% |
| Temp Coefficient: | ±100ppm/°C |
| Dimension: | L 6.35mm x D 2.29mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
100
$1.94
200
$1.92
300
$1.91
500
$1.90
1,000+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole