text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0402FT47R5

RMCF Series 0402 0.063 W 47.5 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Stackpole Electronics RMCF0402FT47R5 - Technical Attributes
Attributes Table
Resistance: 47.5Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
430,000
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$36.00
USD
Quantity
Unit Price
10,000
$0.0018
40,000
$0.0017
150,000
$0.0017
250,000
$0.0016
500,000+
$0.0016
Product Variant Information section