text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0402FT887K

RMCF Series 0402 0.063 W 887 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF0402FT887K - Technical Attributes
Attributes Table
Resistance: 887kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$17.00
USD
Quantity
Unit Price
10,000
$0.0017
40,000
$0.0016
150,000
$0.0016
250,000
$0.0016
500,000+
$0.0015
Product Variant Information section