Manufacturer Part #
RMCF0402JT130K
RMCF Series 0402 0.063 W 130 kOhm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RMCF0402JT130K - Product Specification
Stackpole Electronics RMCF0402JT130K - Technical Attributes
Attributes Table
| Resistance: | 130kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±100ppm/°C |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20,000
$0.0013
50,000
$0.0013
200,000
$0.0012
300,000
$0.0012
750,000+
$0.0012
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount