Manufacturer Part #
RMCF0603FT619K
RMCF Series 0603 0.1 W 619 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RMCF0603FT619K - Technical Attributes
Attributes Table
| Resistance: | 619kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.002
25,000
$0.0019
100,000
$0.0019
250,000
$0.0018
625,000+
$0.0017
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel