text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805FT3R30

Res Thick Film 0805 3.3 Ohm 1% 1/8W ±200ppm/°C Molded SMD Paper T/R

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF0805FT3R30 - Technical Attributes
Attributes Table
Resistance: 3.3Ω
Rated Power: 3.3W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
605,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$17.50
USD
Quantity
Unit Price
5,000
$0.0035
20,000
$0.0033
75,000
$0.0032
125,000
$0.0032
250,000+
$0.003
Product Variant Information section