text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805FT68R0

RMCF Series 0805 68 Ohm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Stackpole Electronics RMCF0805FT68R0 - Technical Attributes
Attributes Table
Resistance: 68Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65m
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$13.00
USD
Quantity
Unit Price
5,000
$0.0026
20,000
$0.0025
75,000
$0.0024
200,000
$0.0024
500,000+
$0.0022
Product Variant Information section