Manufacturer Part #
RMCF1206FT348R
RMCF Series 1206 348 Ohm ±1% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RMCF1206FT348R - Technical Attributes
Attributes Table
| Resistance: | 348Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Rated Current: | 2A |
| Technology: | Thick Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.7m |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 400V |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.0039
20,000
$0.0038
75,000
$0.0036
125,000
$0.0036
250,000+
$0.0034
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount