text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2010JT3R90

RMCF Series 2010 3.9 Ω ±5% 0.75 W ±400 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Stackpole Electronics RMCF2010JT3R90 - Technical Attributes
Attributes Table
Resistance: 3.9Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±400ppm/°C
Rated Current: 3A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$92.00
USD
Quantity
Unit Price
4,000
$0.023
12,000
$0.0224
16,000
$0.0223
40,000
$0.0218
60,000+
$0.0214
Product Variant Information section