text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2010ZT0R00

RMCF Series 2010 0.75 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Stackpole Electronics RMCF2010ZT0R00 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.75W
Rated Current: 3A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
712,000
USA:
712,000
104,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$87.60
USD
Quantity
Unit Price
4,000
$0.0219
12,000
$0.0213
16,000
$0.0212
40,000
$0.0207
60,000+
$0.0203
Product Variant Information section