text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2512FT16K2

RMCF Series 2512 1 W 16.2 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF2512FT16K2 - Technical Attributes
Attributes Table
Resistance: 16.2kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$610.80
USD
Quantity
Unit Price
4,000
$0.0523
8,000
$0.0515
12,000
$0.0509
16,000
$0.0506
20,000+
$0.0494
Product Variant Information section