text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2512FT16R2

RMCF Series 2512 16.2 Ohm ±1 % 1 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Stackpole Electronics RMCF2512FT16R2 - Technical Attributes
Attributes Table
Resistance: 16.2Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 3A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.3mm x W  3.2mm
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
248,000
USA:
248,000
112,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$209.20
USD
Quantity
Unit Price
4,000
$0.0523
8,000
$0.0515
12,000
$0.0509
16,000
$0.0506
20,000+
$0.0494
Product Variant Information section