text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2512FT49R9

RES 49.9 OHM 1% 1W 2512

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF2512FT49R9 - Technical Attributes
Attributes Table
Resistance: 49.9Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$209.20
USD
Quantity
Unit Price
4,000
$0.0523
8,000
$0.0515
12,000
$0.0509
16,000
$0.0506
20,000+
$0.0494
Product Variant Information section