Manufacturer Part #
RN50C1004FB14
RN50 Series 0.05 W 1 MOhm ±1 % ±50 ppm/°C Axial Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2413 | ||||||||||
Product Specification Section
Vishay RN50C1004FB14 - Technical Attributes
Attributes Table
| Resistance: | 1MΩ |
| Rated Power: | 0.05W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Dimension: | L 3.81mm x D 1.65mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
100
$3.28
200
$3.25
300
$3.23
400
$3.22
500+
$3.17
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole