text.skipToContent text.skipToNavigation

Manufacturer Part #

RN60C2001BRE6

RN60 Series 0.25 W 2 kOhm ±0.1% ±50 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN60C2001BRE6 - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$455.00
USD
Quantity
Unit Price
1,000
$0.455
2,000
$0.445
3,000+
$0.44
Product Variant Information section