text.skipToContent text.skipToNavigation

Manufacturer Part #

RN60C2871FB14

RN60 Series 2.87 kOhm ±1% 0.25 W ±50 ppm/°C Axial Military Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN60C2871FB14 - Technical Attributes
Attributes Table
Resistance: 2.87kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Operating Temp Range: -65°C to +175°C
Dimension: L  8.74mm x D  3.68mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$38.60
USD
Quantity
Unit Price
200
$0.193
500
$0.19
2,000
$0.185
3,000
$0.183
7,500+
$0.178
Product Variant Information section