Manufacturer Part #
RN60C7501FB14
RN60 Series 7.5 kΩ ±1% 0.125 W ±50 ppm/°C Military Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RN60C7501FB14 - Technical Attributes
Attributes Table
| Resistance: | 7.5kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 300V |
| Operating Temp Range: | -65°C to +175°C |
| Dimension: | L 8.74mm x D 3.68mm |
| Height - Max: | 4.06mm |
| Dielectric Withstanding Voltage: | 500V |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
200
$0.193
500
$0.19
2,000
$0.185
3,000
$0.183
7,500+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole