Manufacturer Part #
RNC50J1002BSRE5
RNC50 Series Ø 1.78 x 3.81 mm 10 kOhm ±0.1% 0.1 W ±25 ppm/°C Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RNC50J1002BSRE5 - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -65°C to +175°C |
| Dimension: | L 3.81mm x D 1.78mm |
| Height - Max: | 2.03mm |
| Dielectric Withstanding Voltage: | 450V |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500+
$8.04
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole