text.skipToContent text.skipToNavigation

Manufacturer Part #

RNC50J2002BSB14

RES 20K OHM 1/10W .1% AXIAL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RNC50J2002BSB14 - Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Dimension: L  3.81mm x D  1.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$812.00
USD
Quantity
Unit Price
100
$8.12
200+
$8.04
Product Variant Information section