text.skipToContent text.skipToNavigation

Manufacturer Part #

RNC50J3321FSB14

RNC50 Series 3.32 kΩ ±1 % 0.1 W ±25 ppm/°C Military Grade Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RNC50J3321FSB14 - Technical Attributes
Attributes Table
Resistance: 3.32kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Dimension: L  3.81mm x D  1.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$383.00
USD
Quantity
Unit Price
100
$3.83
200
$3.79
300
$3.77
400
$3.75
500+
$3.71
Product Variant Information section