Manufacturer Part #
RNC55H28R7FSB14
RNC Series 28.7 Ohm 0.125 W ±1% ±50 ppm/K Axial Military Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RNC55H28R7FSB14 - Technical Attributes
Attributes Table
| Resistance: | 28.7Ω |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -65°C to +175°C |
| Dimension: | L 6.35mm x D 2.39mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
100
$0.845
300
$0.82
500
$0.81
1,000
$0.80
2,000+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole