Manufacturer Part #
RNC55J4221FMBSL
RNC55 Series 4.22 kΩ ±1 % 0.125 W ±25 ppm/°C Military Grade Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RNC55J4221FMBSL - Technical Attributes
Attributes Table
| Resistance: | 4.22kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±25ppm/°C |
| Dimension: | L 6.35mm x D 2.39mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.79
300
$0.77
500
$0.76
1,000
$0.75
2,000+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole