text.skipToContent text.skipToNavigation

Manufacturer Part #

RNC55J6980BSB14

RNC Series 698 Ohm ±0.1 % 0.125 W ±25 ppm/°C Axial Military Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RNC55J6980BSB14 - Technical Attributes
Attributes Table
Resistance: 698Ω
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Metal Film
Operating Temp Range: -65°C to +175°C
Dimension: L  6.35mm x D  2.39mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$556.00
USD
Quantity
Unit Price
100
$5.56
200
$5.53
300
$5.51
400+
$5.49
Product Variant Information section