text.skipToContent text.skipToNavigation

Manufacturer Part #

RNC60H4221BSB14

RNC60 Series 4.22 kΩ ±0.1 % 0.25 W ±50 ppm/°C Military Grade Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RNC60H4221BSB14 - Technical Attributes
Attributes Table
Resistance: 4.22kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Dimension: L  7.11mm x D  2.46mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$834.00
USD
Quantity
Unit Price
100
$8.34
200+
$8.26
Product Variant Information section