text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0805BTT33K2

(RNCF 20 TB 33.2K 0.1% R)

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0805BTT33K2 - Technical Attributes
Attributes Table
Resistance: 33.2kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$865.00
USD
Quantity
Unit Price
5,000+
$0.173
Product Variant Information section