Manufacturer Part #
RNCF1206DTC1K21
RNCF Series 1206 0.25 W 1.21 kOhms 0.5% 50PPM Precision Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RNCF1206DTC1K21 - Product Specification
Stackpole Electronics RNCF1206DTC1K21 - Technical Attributes
Attributes Table
| Resistance: | 1.21kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±0.5% |
| Temp Coefficient: | ±50ppm/°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.0308
10,000
$0.0304
15,000
$0.0301
25,000
$0.0297
50,000+
$0.029
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount