text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCP1206FTD2K49

RNCP Series 1206 2.49 kΩ ±1% 0.5 W ±100 ppm/°C Anti-Sulfur Thin Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCP1206FTD2K49 - Technical Attributes
Attributes Table
Resistance: 2.49kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$43.50
USD
Quantity
Unit Price
5,000
$0.0087
15,000
$0.0084
25,000
$0.0083
100,000
$0.008
150,000+
$0.0078
Product Variant Information section