text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF12JTD68R0

RNF Series 0.5 W 68 kOhm ±5 % ±100 ppm/°C General Purpose Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNF12JTD68R0 - Technical Attributes
Attributes Table
Resistance: 68Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Dimension: L  8.75mm x D  2.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$205.50
USD
Quantity
Unit Price
2,500
$0.0411
7,500
$0.04
10,000
$0.0397
25,000
$0.0389
37,500+
$0.038
Product Variant Information section