Manufacturer Part #
RNF14FTD1R82
RNF Series 0.25 W 1.82 Ohm ±1 % ±100 ppm/°C General Purpose Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RNF14FTD1R82 - Technical Attributes
Attributes Table
| Resistance: | 1.82Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Dimension: | L 6.35mm x D 2.35mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0228
10,000
$0.0224
15,000
$0.0222
20,000
$0.0221
25,000+
$0.0216
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole