text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF18FTE1K24

RNF Series 0.125 W 1.24 kOhm ±1 % ±25 ppm/°C General Purpose Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNF18FTE1K24 - Technical Attributes
Attributes Table
Resistance: 1.24kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Dimension: L  3.3mm x D  1.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$265.00
USD
Quantity
Unit Price
5,000
$0.053
10,000
$0.0521
15,000
$0.0516
20,000
$0.0513
25,000+
$0.0501
Product Variant Information section