Manufacturer Part #
RPC2512JT1R30
RPC Series 2512 1.5 W 1.3 Ohm ±5 % ±200 ppm/°C Surface Mount Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RPC2512JT1R30 - Technical Attributes
Attributes Table
| Resistance: | 1.3Ω |
| Rated Power: | 1.5W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 500V |
| Case Size: | 2512 (6432 Metric) |
| Height - Max: | 0.65mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 1000V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000
$0.127
8,000
$0.128
12,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel