text.skipToContent text.skipToNavigation

Manufacturer Part #

RR0510P-681-D

RR Series 0402 0.063 W 680 Ohm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Date Code:
Product Specification Section
Susumu RR0510P-681-D - Technical Attributes
Attributes Table
Resistance: 680Ω
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.00
USD
Quantity
Unit Price
1,500
$0.0131
4,000
$0.0128
12,500
$0.0125
25,000
$0.0123
75,000+
$0.0118