text.skipToContent text.skipToNavigation

Manufacturer Part #

RR0816P-331-D

RR Series 0603 0.0625 W 330 ohm ±0.5 % ±25 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Date Code:
Product Specification Section
Susumu RR0816P-331-D - Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.50
USD
Quantity
Unit Price
5,000
$0.0133
15,000
$0.013
25,000
$0.0129
75,000
$0.0126
125,000+
$0.0123