text.skipToContent text.skipToNavigation

Manufacturer Part #

RS01025K00FE12

RS Series 10 W 25 kOhms 1 % 20 PPM Type RW Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS01025K00FE12 - Technical Attributes
Attributes Table
Resistance: 25kΩ
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  45.21mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$386.00
USD
Quantity
Unit Price
100
$3.86
200
$3.82
300
$3.80
400
$3.79
500+
$3.74
Product Variant Information section