text.skipToContent text.skipToNavigation

Manufacturer Part #

RS010560R0JE73

RS Series 560 Ohm ±5% 10 W ±20 ppm/°C Axial Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS010560R0JE73 - Technical Attributes
Attributes Table
Resistance: 560Ω
Rated Power: 10W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Dimension: L  45.21mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,565.00
USD
Quantity
Unit Price
500+
$3.13
Product Variant Information section