Manufacturer Part #
RS01A270R0FE12
RS Series Ø 2.39 x 10.31 mm 270 Ohm ±1 % 1 W ±20 ppm/°C Wirewound Axial Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RS01A270R0FE12 - Technical Attributes
Attributes Table
| Resistance: | 270Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 16.43V |
| Operating Temp Range: | -65°C to +250°C |
| Dimension: | L 10.31mm x D 2.39mm |
| Height - Max: | 3.177mm |
| Dielectric Withstanding Voltage: | 500V |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$2.99
200
$2.96
300
$2.94
400
$2.93
500+
$2.89
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole