text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF100JB-73-820K

RSF Series 1 W 820 kOhm ±5% ±300 ppm/°C Ø4.5x11.5mm Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RSF100JB-73-820K - Technical Attributes
Attributes Table
Resistance: 820kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  11.5mm x D  4.5mm
Height - Max: 5mm
No. of Terminations: 2
Overload Voltage - Max: 600V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$154.20
USD
Quantity
Unit Price
2,000
$0.0264
6,000
$0.0257
10,000
$0.0254
30,000
$0.0248
50,000+
$0.0242
Product Variant Information section