Manufacturer Part #
RSF100JT-73-120K
RSF Series Ø 4.5 x 11.5 mm 120 kOhm ±5% 1W ±300 ppm/°C Metal Oxide Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RSF100JT-73-120K - Technical Attributes
Attributes Table
| Resistance: | 120kΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±300ppm/°C |
| Technology: | Metal Oxide Film |
| Working Voltage-Nom: | 350V |
| Operating Temp Range: | -55°C to +235°C |
| Dimension: | L 11.5mm x D 4.5mm |
| Height - Max: | 5mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 600V |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0262
4,000
$0.0253
10,000
$0.0248
25,000
$0.0243
40,000+
$0.0236
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole