text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF12FT26R7

RSF Series 0.5 W 26.7 Ohm ± 1% ± 200 ppm/°C General Purpose Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSF12FT26R7 - Technical Attributes
Attributes Table
Resistance: 26.7Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Dimension: L  9mm x D  3.2mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$137.00
USD
Quantity
Unit Price
2,500
$0.0548
5,000
$0.0539
10,000
$0.053
12,500
$0.0528
37,500+
$0.051
Product Variant Information section