text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF1JT150R

RSMF Series 1 W 150 Ohm ±5 % ±200 ppm/°C General Purpose Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF1JT150R - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  9mm x D  3.2mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
72,500
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$99.25
USD
Quantity
Unit Price
2,500
$0.0397
7,500
$0.0387
10,000
$0.0384
25,000
$0.0376
37,500+
$0.0368
Product Variant Information section